09110249934
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09110249934

DigiKey Part Number
1195-09110249934-ND
Manufacturer
Manufacturer Product Number
09110249934
Description
24 HPR ENLARGED PE MODULAR FRAME
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Module Female Heavy Duty Fixed Frame Size B24
Datasheet
 Datasheet
EDA/CAD Models
09110249934 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Number of Modules
8
Gender
Female
Size
B24
Frame Type
Fixed Frame
Material
Zinc Die Cast
Color
-
Operating Temperature
-40°C ~ 125°C
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1110,12000 €110,12 €
1093,61600 €936,16 €
2587,76120 €2 194,03 €
5083,57760 €4 178,88 €
10082,07000 €8 207,00 €
Manufacturers Standard Package
Unit Price without VAT:110,12000 €
Unit Price with VAT:132,14400 €