Contact Power Socket 16-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09060006472

DigiKey Part Number
1195-1006-2-ND - Tape & Reel (TR)
1195-1006-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
09060006472
Description
CONTACT SOCKET POWER 16-20AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Power Socket 16-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
09060006472 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-20 AWG
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,39500 €3,95 €
250,37000 €9,25 €
500,35240 €17,62 €
1000,33550 €33,55 €
2500,31440 €78,60 €
5000,29938 €149,69 €
1 0000,28508 €285,08 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,26722 €668,05 €
5 0000,25447 €1 272,35 €
7 5000,24729 €1 854,68 €
12 5000,23854 €2 981,75 €
17 5000,23295 €4 076,62 €
25 0000,22717 €5 679,25 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,55200 €