
RURU10060 | |
|---|---|
DigiKey Part Number | 2156-RURU10060-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | RURU10060 |
Description | DIODE STANDARD 600V 100A TO218 |
Customer Reference | |
Detailed Description | Diode 600 V 100A Through Hole TO-218 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 100 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 250 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-218 |
Current - Average Rectified (Io) 100A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 100 A | Base Product Number |
| Bulk: | 242 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 8,38000 € | 251,40 € |
| Unit Price without VAT: | 8,38000 € |
|---|---|
| Unit Price with VAT: | 10,05600 € |


