Power Switch/Driver 1:1 P-Channel 14-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG125BP

DigiKey Part Number
2156-DG125BP-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
DG125BP
Description
5 CHANNEL DRIVER SWICH
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 14-CERDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
33V
Mfr
Voltage - Supply (Vcc/Vdd)
Not Required
Packaging
Bulk
Rds On (Typ)
100Ohm
Part Status
Active
Input Type
Inverting, Non-Inverting
Switch Type
Operating Temperature
-20°C ~ 85°C
Number of Outputs
5
Mounting Type
Through Hole
Ratio - Input:Output
1:1
Supplier Device Package
14-CERDIP
Output Type
P-Channel
Package / Case
Interface
On/Off
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:49
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1615,67188 €250,75 €
Unit Price without VAT:15,67188 €
Unit Price with VAT:18,80626 €