DAC7802LP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD54HC4515F

DigiKey Part Number
2156-CD54HC4515F-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
CD54HC4515F
Description
IC DECODER/DEMUX 1X4:16 24-CDIP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 4:16 24-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harris Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 4:16
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
24-CDIP (0.600", 15.24mm)
Supplier Device Package
24-CDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 287
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate 107,16 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
843,06238 €257,24 €
Unit Price without VAT:3,06238 €
Unit Price with VAT:3,67486 €