SN54ALS874BJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4514BF

DigiKey Part Number
2156-CD4514BF-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
CD4514BF
Description
IC DECODER/DEMUX 1X4:16 24-CDIP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 4:16 24-CDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4514BF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harris Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 4:16
Independent Circuits
1
Current - Output High, Low
6.8mA, 6.8mA
Voltage Supply Source
Dual Supply
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
24-CDIP (0.600", 15.24mm)
Supplier Device Package
24-CDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 789
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate 107,23 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1221,90000 €262,80 €
Unit Price without VAT:21,90000 €
Unit Price with VAT:26,28000 €