
CD4085BF | |
---|---|
DigiKey Part Number | 2156-CD4085BF-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4085BF |
Description | IC AND/OR/INVERT GATE 14-CDIP |
Customer Reference | |
Detailed Description | AND/OR/INVERT Gate Configurable 2 Circuit 8 Input (2, 2, 2, 2) Input 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4085BF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | AND/OR/INVERT Gate | |
Number of Circuits | 2 | |
Number of Inputs | 8 Input (2, 2, 2, 2) | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
17 | 15,52647 € | 263,95 € |
Unit Price without VAT: | 15,52647 € |
---|---|
Unit Price with VAT: | 18,63176 € |