
X2B016000BA1H-U | |
---|---|
DigiKey Part Number | 3226-X2B016000BA1H-UTR-ND - Tape & Reel (TR) 3226-X2B016000BA1H-UCT-ND - Cut Tape (CT) 3226-X2B016000BA1H-UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X2B016000BA1H-U |
Description | HSX221SA/16MHZ/10PF/10PPM/10PPM/ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 120 Ohms 4-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,38000 € | 0,38 € |
10 | 0,33000 € | 3,30 € |
25 | 0,31240 € | 7,81 € |
50 | 0,29980 € | 14,99 € |
100 | 0,28740 € | 28,74 € |
250 | 0,27180 € | 67,95 € |
500 | 0,26054 € | 130,27 € |
1 000 | 0,24976 € | 249,76 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,23358 € | 700,74 € |
6 000 | 0,22392 € | 1 343,52 € |
9 000 | 0,21846 € | 1 966,14 € |
15 000 | 0,21177 € | 3 176,55 € |
21 000 | 0,20748 € | 4 357,08 € |
30 000 | 0,20303 € | 6 090,90 € |
36 000 | 0,20079 € | 7 228,44 € |
Unit Price without VAT: | 0,38000 € |
---|---|
Unit Price with VAT: | 0,45600 € |