VWR4UWH is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Hammond Manufacturing
In Stock: 10
Unit Price: 57,83000 €
Datasheet
Metal, Steel Open Rack Open Rack, Single Frame 8.900" L x 20.370" W x 7.000" H (226.06mm x 517.40mm x 177.80mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VWR4UWH

DigiKey Part Number
164-VWR4UWH-ND
Manufacturer
Manufacturer Product Number
VWR4UWH
Description
RACK STEEL 8.9X20.3X7 BLACK
Customer Reference
Detailed Description
Metal, Steel Open Rack Open Rack, Single Frame 8.900" L x 20.370" W x 7.000" H (226.06mm x 517.40mm x 177.80mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Obsolete
Type
Open Rack
Style
Open Rack, Single Frame
Number of Units
4U
Dimensions - Panel
-
Dimensions - Overall
8.900" L x 20.370" W x 7.000" H (226.06mm x 517.40mm x 177.80mm)
Door
-
Features
-
Mounting Rails
One Pair
Ventilation
Non-Vented
Material
Metal, Steel
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes