
ST242412LG | |
|---|---|
DigiKey Part Number | ST242412LG-ND |
Manufacturer | |
Manufacturer Product Number | ST242412LG |
Description | BOX STEEL GRAY 28.4"L X 24"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Slanted Top 28.400" L x 24.000" W (721.36mm x 609.60mm) X 12.000" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | ST242412LG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 28.400" L x 24.000" W (721.36mm x 609.60mm) | |
Height | 12.000" (304.80mm) | |
Area (L x W) | 682in² (4400cm²) | |
Design | Hinged Door, Slanted Top | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 54 lbs (24.5 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,49000 € | 438,49 € |
| Unit Price without VAT: | 438,49000 € |
|---|---|
| Unit Price with VAT: | 526,18800 € |





