
RZ0366 | |
|---|---|
DigiKey Part Number | 164-RZ0366-ND |
Manufacturer | |
Manufacturer Product Number | RZ0366 |
Description | ABS 3.23"L X 3.15"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ABS Cover Included 3.230" L x 3.150" W (82.04mm x 80.01mm) X 2.170" (55.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | RZ0366 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | 3.230" L x 3.150" W (82.04mm x 80.01mm) | |
Height | 2.170" (55.12mm) | |
Design | Cover Included | |
Material | ||
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,75000 € | 9,75 € |
| 5 | 8,19600 € | 40,98 € |
| 10 | 7,61200 € | 76,12 € |
| 25 | 6,90760 € | 172,69 € |
| 50 | 6,42160 € | 321,08 € |
| 100 | 5,97200 € | 597,20 € |
| 250 | 5,42836 € | 1 357,09 € |
| 500 | 5,31970 € | 2 659,85 € |
| Unit Price without VAT: | 9,75000 € |
|---|---|
| Unit Price with VAT: | 11,70000 € |

