
RSDP19014CG2 | |
|---|---|
DigiKey Part Number | RSDP19014CG2-ND |
Manufacturer | |
Manufacturer Product Number | RSDP19014CG2 |
Description | DOOR 19X13.880X0.630" BEIGE/GRAY |
Customer Reference | |
Detailed Description | Metal, Steel Door, Front or Rear 19.000" L x 13.880" W x 0.630" H (482.60mm x 352.55mm x 16.00mm) Beige, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Door, Front or Rear | |
Size / Dimension | 19.000" L x 13.880" W x 0.630" H (482.60mm x 352.55mm x 16.00mm) | |
Features | Locks | |
Color | Beige, Gray | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 7 lbs (3.2 kg) |


