cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSDL19077LG1

DigiKey Part Number
RSDL19077LG1-ND
Manufacturer
Manufacturer Product Number
RSDL19077LG1
Description
DOOR STEEL 76.8X18.8X0.53" GRAY
Customer Reference
Detailed Description
Metal, Steel Door, Front or Rear 76.750" L x 18.840" W x 0.530" H (1949.45mm x 478.54mm x 13.46mm) Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Door, Front or Rear
Size / Dimension
76.750" L x 18.840" W x 0.530" H (1949.45mm x 478.54mm x 13.46mm)
Features
Locks
Color
Gray
Material
Metal, Steel
For Use With/Related Products
REFK1907724
Ventilation
Vented
Shipping Info
Shipped from DigiKey
Weight
41 lbs (18.6 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Color
DOOR STEEL 76.8X18.8X0.53" BLACK
In-Stock: 0
Unit Price:
DOOR STEEL 76.8X18.8X0.53" BE/GY
In-Stock: 0
Unit Price:
DOOR STEEL 76.8X18.8X0.53" GRAY
In-Stock: 0
Unit Price: