Metal, Steel Door, Front or Rear 41.750" L x 18.840" W x 0.530" H (1060.45mm x 478.54mm x 13.46mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSDL19042LG1

DigiKey Part Number
RSDL19042LG1-ND
Manufacturer
Manufacturer Product Number
RSDL19042LG1
Description
DOOR 41.750X18.840X0.530" GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Door, Front or Rear 41.750" L x 18.840" W x 0.530" H (1060.45mm x 478.54mm x 13.46mm) Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Color
Gray
Manufacturer
Hammond Manufacturing
Material
Metal, Steel
Series
For Use With/Related Products
REFK1904224
Packaging
Box
Ventilation
Vented
Part Status
Active
Shipping Info
Shipped from DigiKey
Type
Door, Front or Rear
Weight
18 lbs (8.2 kg)
Size / Dimension
41.750" L x 18.840" W x 0.530" H (1060.45mm x 478.54mm x 13.46mm)
Base Product Number
Features
Locks
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Box
QuantityUnit PriceExt Price
1196,33000 €196,33 €
Manufacturers Standard Package
Unit Price without VAT:196,33000 €
Unit Price with VAT:235,59600 €
Alternate Color
DOOR 41.750X18.840X0.530" BLACK
In-Stock: 1
Unit Price: 198,22000 €
DOOR 41.75X18.84X0.530" BEI/GRY
In-Stock: 0
Unit Price:
DOOR 41.750X18.840X0.530" GRAY
In-Stock: 0
Unit Price: