RSDL19035GY2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hammond Manufacturing
In Stock: 2
Unit Price: 176,69000 €
Datasheet

Similar


Hammond Manufacturing
In Stock: 20
Unit Price: 179,30000 €
Datasheet
Image for RSDL19035GY2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSDL19035GY2

DigiKey Part Number
RSDL19035GY2-ND
Manufacturer
Manufacturer Product Number
RSDL19035GY2
Description
DOOR 34.750X18.840X0.530" GRAY
Customer Reference
Detailed Description
Metal, Steel Door, Front or Rear 34.750" L x 18.840" W x 0.530" H (882.65mm x 478.54mm x 13.46mm) Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Obsolete
Type
Door, Front or Rear
Size / Dimension
34.750" L x 18.840" W x 0.530" H (882.65mm x 478.54mm x 13.46mm)
Features
Locks
Color
Gray
Material
Metal, Steel
For Use With/Related Products
REFK1903524
Ventilation
Vented
Shipping Info
Shipped from DigiKey
Weight
13 lbs (5.9 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
DOOR 34.750X18.840X0.530" BLACK
In-Stock: 20
Unit Price: 179,30000 €
DOOR 34.75X18.84X0.530" BEI/GRY
In-Stock: 0
Unit Price:
DOOR 34.750X18.840X0.530" GRAY
In-Stock: 2
Unit Price: 176,69000 €