Metal, Steel Door, Front or Rear 69.750" L x 18.840" W x 0.530" H (1771.65mm x 478.54mm x 13.46mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSDF19070BK1

DigiKey Part Number
HM713-ND
Manufacturer
Manufacturer Product Number
RSDF19070BK1
Description
DOOR 69.750X18.840X0.530" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Door, Front or Rear 69.750" L x 18.840" W x 0.530" H (1771.65mm x 478.54mm x 13.46mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Color
Black
Manufacturer
Hammond Manufacturing
Material
Metal, Steel
Series
For Use With/Related Products
REFK1907024
Packaging
Bulk
Ventilation
Non-Vented
Part Status
Active
Shipping Info
Shipped from DigiKey
Type
Door, Front or Rear
Weight
37 lbs (16.8 kg)
Size / Dimension
69.750" L x 18.840" W x 0.530" H (1771.65mm x 478.54mm x 13.46mm)
Base Product Number
Features
Locks
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1287,95000 €287,95 €
Manufacturers Standard Package
Unit Price without VAT:287,95000 €
Unit Price with VAT:345,54000 €
Alternate Color
DOOR 69.75X18.84X0.530" BEI/GRY
In-Stock: 0
Unit Price:
DOOR 69.750X18.840X0.530" GRAY
In-Stock: 0
Unit Price:
DOOR 69.750X18.840X0.530" GRAY
In-Stock: 0
Unit Price: 287,95000 €