
RSDF19063BK1 | |
|---|---|
DigiKey Part Number | HM712-ND |
Manufacturer | |
Manufacturer Product Number | RSDF19063BK1 |
Description | DOOR 62.750X18.840X0.530" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Door, Front or Rear 62.750" L x 18.840" W x 0.530" H (1593.85mm x 478.54mm x 13.46mm) Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Series | For Use With/Related Products REFK1906324 |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Shipping Info Shipped from DigiKey |
Type Door, Front or Rear | Weight 33 lbs (15 kg) |
Size / Dimension 62.750" L x 18.840" W x 0.530" H (1593.85mm x 478.54mm x 13.46mm) | Base Product Number |
Features Locks |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,31000 € | 268,31 € |
| Unit Price without VAT: | 268,31000 € |
|---|---|
| Unit Price with VAT: | 321,97200 € |




