
RSDF19056LG1 | |
|---|---|
DigiKey Part Number | RSDF19056LG1-ND |
Manufacturer | |
Manufacturer Product Number | RSDF19056LG1 |
Description | DOOR 55.750X18.840X0.530" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Door, Front or Rear 55.750" L x 18.840" W x 0.530" H (1416.05mm x 478.54mm x 13.46mm) Gray |
Datasheet | Datasheet |
Category | Color Gray |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Series | For Use With/Related Products REFK1905624 |
Packaging Box | Ventilation Non-Vented |
Part Status Active | Shipping Info Shipped from DigiKey |
Type Door, Front or Rear | Weight 30 lbs (13.6 kg) |
Size / Dimension 55.750" L x 18.840" W x 0.530" H (1416.05mm x 478.54mm x 13.46mm) | Base Product Number |
Features Locks |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,68000 € | 248,68 € |
| Unit Price without VAT: | 248,68000 € |
|---|---|
| Unit Price with VAT: | 298,41600 € |




