
RP1615C | |
|---|---|
DigiKey Part Number | 164-RP1615C-ND |
Manufacturer | |
Manufacturer Product Number | RP1615C |
Description | BOX ABS GRAY/CLR 10"L X 8.03"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray, Clear Cover/Door Cover Included 10.000" L x 8.030" W (254.00mm x 203.96mm) X 3.540" (89.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1615C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.000" L x 8.030" W (254.00mm x 203.96mm) | |
Height | 3.540" (89.92mm) | |
Area (L x W) | 80.3in² (518cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,00000 € | 55,00 € |
| 5 | 46,39000 € | 231,95 € |
| 10 | 43,13800 € | 431,38 € |
| 25 | 39,20960 € | 980,24 € |
| 50 | 38,07560 € | 1 903,78 € |
| Unit Price without VAT: | 55,00000 € |
|---|---|
| Unit Price with VAT: | 66,00000 € |

