Box ABS Gray Cover Included 7.360" L x 5.790" W (186.94mm x 147.07mm) X 2.170" (55.12mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP1275

DigiKey Part Number
164-RP1275-ND
Manufacturer
Manufacturer Product Number
RP1275
Description
BOX ABS GRAY 7.36"L X 5.79"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Box ABS Gray Cover Included 7.360" L x 5.790" W (186.94mm x 147.07mm) X 2.170" (55.12mm)
Datasheet
 Datasheet
EDA/CAD Models
RP1275 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
7.360" L x 5.790" W (186.94mm x 147.07mm)
Height
2.170" (55.12mm)
Area (L x W)
42.6in² (275cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.080" (2.03mm)
Features
-
Ratings
-
Material Flammability Rating
UL94 HB
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 72
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
121,92000 €21,92 €
518,45800 €92,29 €
1017,15400 €171,54 €
2515,57920 €389,48 €
5014,49060 €724,53 €
10013,48270 €1 348,27 €
25013,38084 €3 345,21 €
Manufacturers Standard Package
Unit Price without VAT:21,92000 €
Unit Price with VAT:26,30400 €