Box ABS White, Off Cover Included 7.680" L x 3.470" W (195.07mm x 88.14mm) X 2.170" (55.12mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP1170BF

DigiKey Part Number
164-RP1170BF-ND
Manufacturer
Manufacturer Product Number
RP1170BF
Description
BOX ABS WHT 7.68"L X 3.47"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Box ABS White, Off Cover Included 7.680" L x 3.470" W (195.07mm x 88.14mm) X 2.170" (55.12mm)
Datasheet
 Datasheet
EDA/CAD Models
RP1170BF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
26.7in² (172cm²)
Mfr
Design
Cover Included
Series
Material
Packaging
Bag
Color
White, Off
Part Status
Active
Thickness
0.080" (2.03mm)
Container Type
Box
Material Flammability Rating
UL94 V-2
Size / Dimension
7.680" L x 3.470" W (195.07mm x 88.14mm)
Base Product Number
Height
2.170" (55.12mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 61
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
122,68000 €22,68 €
519,10400 €95,52 €
1017,75400 €177,54 €
2516,12480 €403,12 €
5014,99880 €749,94 €
10013,95600 €1 395,60 €
25013,91388 €3 478,47 €
Manufacturers Standard Package
Unit Price without VAT:22,68000 €
Unit Price with VAT:27,21600 €