
RP1015C | |
|---|---|
DigiKey Part Number | 164-RP1015C-ND |
Manufacturer | |
Manufacturer Product Number | RP1015C |
Description | BOX PC GRAY/CLR 2.58"L X 2.38"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray, Clear Cover/Door Cover Included 2.580" L x 2.380" W (65.53mm x 60.45mm) X 1.100" (27.94mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1015C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.580" L x 2.380" W (65.53mm x 60.45mm) | |
Height | 1.100" (27.94mm) | |
Area (L x W) | 6.14in² (39.6cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 € | 6,87 € |
| 5 | 5,77000 € | 28,85 € |
| 10 | 5,35600 € | 53,56 € |
| 25 | 4,85920 € | 121,48 € |
| 50 | 4,51580 € | 225,79 € |
| 100 | 4,19860 € | 419,86 € |
| 250 | 3,81532 € | 953,83 € |
| 500 | 3,56822 € | 1 784,11 € |
| Unit Price without VAT: | 6,87000 € |
|---|---|
| Unit Price with VAT: | 8,24400 € |

