
RMCP1 | |
|---|---|
DigiKey Part Number | HM5760-ND |
Manufacturer | |
Manufacturer Product Number | RMCP1 |
Description | PANEL 16.720X1.730X0.500" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 16.720" L x 1.730" W x 0.500" H (424.69mm x 43.94mm x 12.70mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RMCP1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 16.720" L x 1.730" W x 0.500" H (424.69mm x 43.94mm x 12.70mm) | |
Features | - | |
Color | Black | |
Material | Metal, Aluminum | |
For Use With/Related Products | RMCS, RMCV Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,88000 € | 17,88 € |
| 5 | 15,05400 € | 75,27 € |
| 10 | 13,98700 € | 139,87 € |
| 25 | 12,70080 € | 317,52 € |
| 50 | 11,81200 € | 590,60 € |
| 100 | 10,98900 € | 1 098,90 € |
| 250 | 10,59708 € | 2 649,27 € |
| Unit Price without VAT: | 17,88000 € |
|---|---|
| Unit Price with VAT: | 21,45600 € |

