Image for RCBS1900524LG1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCBS1900524LG1

DigiKey Part Number
RCBS1900524LG1-ND
Manufacturer
Manufacturer Product Number
RCBS1900524LG1
Description
RACK STEEL 24.5X21X7.25 GRAY
Customer Reference
Detailed Description
Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 24.500" L x 21.000" W x 7.250" H (622.30mm x 533.40mm x 184.15mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
RCBS1900524LG1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Obsolete
Type
Table Top Rack Cabinet
Style
Enclosed, Bottom, Sides, Top
Number of Units
3U
Dimensions - Panel
24.500" L x 17.810" W x 5.280" H (622.30mm x 452.37mm x 134.11mm)
Dimensions - Overall
24.500" L x 21.000" W x 7.250" H (622.30mm x 533.40mm x 184.15mm)
Door
Doorless
Features
Handles
Mounting Rails
Two Pair
Ventilation
Non-Vented
Material
Metal, Steel
Color
Gray
Shipping Info
Shipped from DigiKey
Weight
32 lbs (14.5 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
RACK STEEL 24.5X21X7.25 BLACK
In-Stock: 0
Unit Price: