
R290-092-000 | |
|---|---|
DigiKey Part Number | 164-R290-092-000-ND |
Manufacturer | |
Manufacturer Product Number | R290-092-000 |
Description | ENCLOSURE PLASTIC LGT GRY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Luran Light Gray Hinged Door X 2.756" (70.00mm) |
Datasheet | Datasheet |
Category | Area (L x W) 25.1in² (162cm²) |
Mfr | Design Hinged Door |
Series | Material |
Packaging Bulk | Color Light Gray |
Part Status Active | Ratings |
Container Type Enclosure | Material Flammability Rating UL94 HB |
Height 2.756" (70.00mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,52000 € | 68,52 € |
| Unit Price without VAT: | 68,52000 € |
|---|---|
| Unit Price with VAT: | 82,22400 € |

