
R251-130-240 | |
|---|---|
DigiKey Part Number | R251-130-240-ND |
Manufacturer | |
Manufacturer Product Number | R251-130-240 |
Description | BOX ALUM SILVER 9.45"L X 6.61"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Silver Split Sides and End Panel(s) 9.449" L x 6.614" W (240.00mm x 168.00mm) X 1.457" (37.00mm) |
Datasheet | Datasheet |
Category | Design Split Sides and End Panel(s) |
Mfr | Material |
Series | Color Silver |
Packaging Box | Thickness 0.091" (2.30mm) |
Part Status Active | Features Card Guides |
Container Type Box | Ratings |
Size / Dimension 9.449" L x 6.614" W (240.00mm x 168.00mm) | Shipping Info Shipped from DigiKey |
Height 1.457" (37.00mm) | Weight 1 lb (453.59 g) |
Area (L x W) 62.4in² (403cm²) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,74000 € | 199,74 € |
| Unit Price without VAT: | 199,74000 € |
|---|---|
| Unit Price with VAT: | 239,68800 € |




