
R102-324-000 | |
---|---|
DigiKey Part Number | R102-324-000-ND |
Manufacturer | |
Manufacturer Product Number | R102-324-000 |
Description | BOX ALUM GRAY 25.2"L X 12.6"W |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Gray Split Sides 25.197" L x 12.598" W (640.00mm x 320.00mm) X 3.150" (80.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 25.197" L x 12.598" W (640.00mm x 320.00mm) | |
Height | 3.150" (80.00mm) | |
Area (L x W) | 317in² (2045cm²) | |
Design | Split Sides | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 12 lbs (5.4 kg) | |
Base Product Number |