
R101-240-000 | |
|---|---|
DigiKey Part Number | R101-240-000-ND |
Manufacturer | |
Manufacturer Product Number | R101-240-000 |
Description | BOX ALUM GRAY 9.45"L X 9.45"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Gray Split Sides 9.449" L x 9.449" W (240.00mm x 240.00mm) X 4.724" (120.00mm) |
Datasheet | Datasheet |
Category | Design Split Sides |
Mfr | Material |
Series | Color Gray |
Packaging Box | Features PCB Supports, Watertight |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 9.449" L x 9.449" W (240.00mm x 240.00mm) | Weight 8 lbs (3.6 kg) |
Height 4.724" (120.00mm) | Base Product Number |
Area (L x W) 89.3in² (576cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,14000 € | 425,14 € |
| Unit Price without VAT: | 425,14000 € |
|---|---|
| Unit Price with VAT: | 510,16800 € |


