Rack Mounting Bracket Adapt 19" Equipment to 23" or 24" Space
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBAS19014BK2

DigiKey Part Number
HM5553-ND
Manufacturer
Manufacturer Product Number
PBAS19014BK2
Description
MOUNTING BRACKET ADAPT 19" EQUIP
Customer Reference
Detailed Description
Rack Mounting Bracket Adapt 19" Equipment to 23" or 24" Space
Datasheet
 Datasheet
EDA/CAD Models
PBAS19014BK2 Models
Product Attributes
cms-filter-similar-products
Category
Accessory Type
Mounting Bracket
Manufacturer
Hammond Manufacturing
Features
Adapt 19" Equipment to 23" or 24" Space
Series
For Use With/Related Products
Open and Enclosed Cabinet Racks
Packaging
Bulk
Base Product Number
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
179,70000 €79,70 €
Manufacturers Standard Package
Unit Price without VAT:79,70000 €
Unit Price with VAT:95,64000 €
Alternate Color
MOUNTING BRACKET ADAPT 19" EQUIP
In-Stock: 0
Unit Price: