
N1JP88 | |
|---|---|
DigiKey Part Number | N1JP88-ND |
Manufacturer | |
Manufacturer Product Number | N1JP88 |
Description | PANEL INNER 6.25X6.25" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 6.250" L x 6.250" W (158.75mm x 158.75mm) Gray |
Datasheet | Datasheet |
Category | Type Panel, Inner |
Manufacturer Hammond Manufacturing | For Use With/Related Products N1J Series |
Series | Size / Dimension 6.250" L x 6.250" W (158.75mm x 158.75mm) |
Packaging Box | Color Gray |
Part Status Active | Material Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,89000 € | 8,89 € |
| 5 | 7,59600 € | 37,98 € |
| 10 | 7,10000 € | 71,00 € |
| Unit Price without VAT: | 8,89000 € |
|---|---|
| Unit Price with VAT: | 10,66800 € |




