
N1JP1210PP | |
|---|---|
DigiKey Part Number | N1JP1210PP-ND |
Manufacturer | |
Manufacturer Product Number | N1JP1210PP |
Description | INNER PANEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 10.250" L x 8.250" W (260.35mm x 209.55mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | N1JP1210PP Models |
Category | For Use With/Related Products N1J Series |
Manufacturer Hammond Manufacturing | Size / Dimension 10.250" L x 8.250" W (260.35mm x 209.55mm) |
Series | Color Gray |
Packaging Bulk | Material Metal, Steel |
Part Status Active | Base Product Number |
Type Panel, Inner |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 € | 14,18 € |
| Unit Price without VAT: | 14,18000 € |
|---|---|
| Unit Price with VAT: | 17,01600 € |



