
HWCSD2427UBK | |
|---|---|
DigiKey Part Number | HM5878-ND |
Manufacturer | |
Manufacturer Product Number | HWCSD2427UBK |
Description | DOOR 50.236X24.016X1.339" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Door 50.236" L x 24.016" W x 1.339" H (1276.00mm x 610.00mm x 34.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Door | |
Size / Dimension | 50.236" L x 24.016" W x 1.339" H (1276.00mm x 610.00mm x 34.00mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | Racks | |
Ventilation | Non-Vented | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,05000 € | 229,05 € |
| Unit Price without VAT: | 229,05000 € |
|---|---|
| Unit Price with VAT: | 274,86000 € |


