
H1BB2442BK | |
|---|---|
DigiKey Part Number | 164-H1BB2442BK-ND |
Manufacturer | |
Manufacturer Product Number | H1BB2442BK |
Description | Tools/Equip/Hardware |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Bottom 35.080" L x 21.500" W x 0.070" H (891.03mm x 546.10mm x 1.78mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Bottom | |
Size / Dimension | 35.080" L x 21.500" W x 0.070" H (891.03mm x 546.10mm x 1.78mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | H1B Series | |
Ventilation | Non-Vented | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,01000 € | 180,01 € |
| Unit Price without VAT: | 180,01000 € |
|---|---|
| Unit Price with VAT: | 216,01200 € |

