
EPG3042 | |
|---|---|
DigiKey Part Number | EPG3042-ND |
Manufacturer | |
Manufacturer Product Number | EPG3042 |
Description | PANEL STEEL 28.2 X 40.2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 40.200" L x 28.200" W (1021.08mm x 716.28mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | EPG3042 Models |
Category | Type Panel, Inner |
Manufacturer Hammond Manufacturing | For Use With/Related Products Eclipse Series |
Series | Size / Dimension 40.200" L x 28.200" W (1021.08mm x 716.28mm) |
Packaging Box | Color Unpainted |
Part Status Active | Material Metal, Steel |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,26000 € | 174,26 € |
| Unit Price without VAT: | 174,26000 € |
|---|---|
| Unit Price with VAT: | 209,11200 € |


