
EN4SD423612SSWH | |
|---|---|
DigiKey Part Number | EN4SD423612SSWH-ND |
Manufacturer | |
Manufacturer Product Number | EN4SD423612SSWH |
Description | BOX S STL WHITE 42"L X 36"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel White Hinged Door, Lid 42.000" L x 36.000" W (1066.80mm x 914.40mm) X 12.000" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | EN4SD423612SSWH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 42.000" L x 36.000" W (1066.80mm x 914.40mm) | |
Height | 12.000" (304.80mm) | |
Area (L x W) | 1512in² (9755cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | White | |
Thickness | 14 Gauge | |
Features | Lockable, Stainless Steel Hinges, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 109 lbs (49.4 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 774,95000 € | 2 774,95 € |
| Unit Price without VAT: | 2 774,95000 € |
|---|---|
| Unit Price with VAT: | 3 329,94000 € |



