EN4SD16126WGY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN4SD302412WGY

DigiKey Part Number
EN4SD302412WGY-ND
Manufacturer
Manufacturer Product Number
EN4SD302412WGY
Description
BOX STEEL GRAY 30"L X 24"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 30.000" L x 24.000" W (762.00mm x 609.60mm) X 12.000" (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
EN4SD302412WGY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
30.000" L x 24.000" W (762.00mm x 609.60mm)
Height
12.000" (304.80mm)
Area (L x W)
720in² (4645cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
14 Gauge
Features
Stainless Steel Hinges, Window
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
57 lbs (25.9 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1549,01000 €549,01 €
5543,72000 €2 718,60 €
Manufacturers Standard Package
Unit Price without VAT:549,01000 €
Unit Price with VAT:658,81200 €
Alternate Color
BOX STEEL GRAY 30"L X 24"W
In-Stock: 1
Unit Price: 549,01000 €