
EJ1084S16 | |
|---|---|
DigiKey Part Number | EJ1084S16-ND |
Manufacturer | |
Manufacturer Product Number | EJ1084S16 |
Description | BOX S STL NATURAL 10"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Lid 10.000" L x 8.000" W (254.00mm x 203.20mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | EJ1084S16 Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Natural |
Packaging Bulk | Thickness 16 Gauge |
Part Status Active | Features Interior Panels, Mounting Flange, Stainless Steel Hinges |
Container Type Box | Ratings |
Size / Dimension 10.000" L x 8.000" W (254.00mm x 203.20mm) | Shipping Info Shipped from DigiKey |
Height 4.000" (101.60mm) | Weight 8 lbs (3.6 kg) |
Area (L x W) 80.0in² (516cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,62000 € | 410,62 € |
| Unit Price without VAT: | 410,62000 € |
|---|---|
| Unit Price with VAT: | 492,74400 € |





