
DNDMS1918BK1 | |
|---|---|
DigiKey Part Number | DNDMS1918BK1-ND |
Manufacturer | |
Manufacturer Product Number | DNDMS1918BK1 |
Description | SHELF FIXED 18X19" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 18.000" L x 19.000" W (457.20mm x 482.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | DNDMS1918BK1 Models |
Category | Color Black |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Series | For Use With/Related Products 19" Panel Width Racks |
Packaging Box | Ventilation Non-Vented |
Part Status Active | Shipping Info Shipped from DigiKey |
Type Shelf, Fixed | Weight 12 lbs (5.4 kg) |
Size / Dimension 18.000" L x 19.000" W (457.20mm x 482.60mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 € | 83,15 € |
| Unit Price without VAT: | 83,15000 € |
|---|---|
| Unit Price with VAT: | 99,78000 € |

