Metal, Steel Open Rack Open Rack, Double Frame 36.000" L x 20.500" W x 83.130" H (914.40mm x 520.70mm x 2111.50mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC4R4436F

DigiKey Part Number
164-DC4R4436F-ND
Manufacturer
Manufacturer Product Number
DC4R4436F
Description
RACK STEEL 36X20.5X83.1 BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Metal, Steel Open Rack Open Rack, Double Frame 36.000" L x 20.500" W x 83.130" H (914.40mm x 520.70mm x 2111.50mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Open Rack
Style
Open Rack, Double Frame
Number of Units
44U
Dimensions - Panel
36.000" L x 19.000" W x 77.000" H (914.40mm x 482.60mm x 1955.80mm)
Dimensions - Overall
36.000" L x 20.500" W x 83.130" H (914.40mm x 520.70mm x 2111.50mm)
Door
-
Features
-
Mounting Rails
Two Pair
Ventilation
Non-Vented
Material
Metal, Steel
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 27
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1615,16000 €615,16 €
Manufacturers Standard Package
Unit Price without VAT:615,16000 €
Unit Price with VAT:738,19200 €