Image for CWST472 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWST472

DigiKey Part Number
CWST472-ND
Manufacturer
Manufacturer Product Number
CWST472
Description
WIRE DUCT SOLID SCREW 6' GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Duct Gray Solid (Raceway), Single Channel Screw 6.00' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
CWST472 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Wire Duct Type
Solid (Raceway), Single Channel
Height
4.000" (101.60mm)
Length
6.00' (1.83m)
Width
4.000" (101.60mm)
Mounting Type
Screw
Features
-
Material
Steel
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
186,58000 €86,58 €
Manufacturers Standard Package
Unit Price without VAT:86,58000 €
Unit Price with VAT:103,89600 €