
CWEL490 | |
|---|---|
DigiKey Part Number | CWEL490-ND |
Manufacturer | |
Manufacturer Product Number | CWEL490 |
Description | ELBOW WIREWAY RT ANG 4X4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Fitting - Elbow, Outside 90° For CW Series |
Datasheet | Datasheet |
EDA/CAD Models | CWEL490 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Fitting - Elbow, Outside 90° | |
For Use With/Related Products | CW Series | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,64000 € | 40,64 € |
| Unit Price without VAT: | 40,64000 € |
|---|---|
| Unit Price with VAT: | 48,76800 € |

