
CWEL222 | |
|---|---|
DigiKey Part Number | CWEL222-ND |
Manufacturer | |
Manufacturer Product Number | CWEL222 |
Description | ELBOW WIREWAY 22.5DEG 2.5X2.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Fitting - Elbow, Outside 22.5° For CW Series |
Datasheet | Datasheet |
EDA/CAD Models | CWEL222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Fitting - Elbow, Outside 22.5° | |
For Use With/Related Products | CW Series | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,21000 € | 39,21 € |
| Unit Price without VAT: | 39,21000 € |
|---|---|
| Unit Price with VAT: | 47,05200 € |

