
CSP4236LG1 | |
|---|---|
DigiKey Part Number | CSP4236LG1-ND |
Manufacturer | |
Manufacturer Product Number | CSP4236LG1 |
Description | PNL 41.938X32.437X0.810" GY 1/PR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Side 41.938" L x 32.437" W x 0.810" H (1065.23mm x 823.90mm x 20.57mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Side | |
Size / Dimension | 41.938" L x 32.437" W x 0.810" H (1065.23mm x 823.90mm x 20.57mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | C2 Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 49 lbs (22.2 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,31000 € | 268,31 € |
| Unit Price without VAT: | 268,31000 € |
|---|---|
| Unit Price with VAT: | 321,97200 € |



