
C4F307731BK1 | |
|---|---|
DigiKey Part Number | C4F307731BK1-ND |
Manufacturer | |
Manufacturer Product Number | C4F307731BK1 |
Description | RACK STEEL 31.5X30X83.5 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Double Frame 31.500" L x 30.000" W x 83.500" H (800.10mm x 762.00mm x 2120.90mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | C4F307731BK1 Models |
Category | Dimensions - Panel 29.720" L x 25.920" W x 77.060" H (754.89mm x 658.37mm x 1957.32mm) |
Manufacturer Hammond Manufacturing | Dimensions - Overall 31.500" L x 30.000" W x 83.500" H (800.10mm x 762.00mm x 2120.90mm) |
Series | Door Doorless |
Packaging Bulk | Features Front and Rear Access |
Part Status Active | Material Metal, Steel |
Type Open Rack | Color Black |
Style Open Rack, Double Frame | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Number of Units 44U | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 791,32000 € | 791,32 € |
| 5 | 783,26800 € | 3 916,34 € |
| Unit Price without VAT: | 791,32000 € |
|---|---|
| Unit Price with VAT: | 949,58400 € |


