
C3RWT824 | |
---|---|
DigiKey Part Number | C3RWT824-ND |
Manufacturer | |
Manufacturer Product Number | C3RWT824 |
Description | BOX STEEL GRAY 24"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 24.000" L x 8.000" W (609.60mm x 203.20mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | C3RWT824 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 24.000" L x 8.000" W (609.60mm x 203.20mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 192in² (1239cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Lockable, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 22 lbs (10 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 119,05000 € | 119,05 € |
5 | 101,76000 € | 508,80 € |
10 | 97,65000 € | 976,50 € |
Unit Price without VAT: | 119,05000 € |
---|---|
Unit Price with VAT: | 142,86000 € |