
C3RWT636 | |
---|---|
DigiKey Part Number | C3RWT636-ND |
Manufacturer | |
Manufacturer Product Number | C3RWT636 |
Description | BOX STEEL GRAY 36"L X 6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 36.000" L x 6.000" W (914.40mm x 152.40mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | C3RWT636 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 36.000" L x 6.000" W (914.40mm x 152.40mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 216in² (1394cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Lockable, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 18 lbs (8.2 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 100,06000 € | 100,06 € |
Unit Price without VAT: | 100,06000 € |
---|---|
Unit Price with VAT: | 120,07200 € |