
C3RWT418 | |
|---|---|
DigiKey Part Number | C3RWT418-ND |
Manufacturer | |
Manufacturer Product Number | C3RWT418 |
Description | BOX STEEL GRAY 18"L X 4"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 18.000" L x 4.000" W (457.20mm x 101.60mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | C3RWT418 Models |
Category | Area (L x W) 72.0in² (465cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Gray |
Part Status Active | Features Lockable, Wall Mount |
Container Type Box | Ratings |
Size / Dimension 18.000" L x 4.000" W (457.20mm x 101.60mm) | Shipping Info Shipped from DigiKey |
Height 4.000" (101.60mm) | Weight 6.3 lbs (2.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,87000 € | 52,87 € |
| 5 | 44,59600 € | 222,98 € |
| 10 | 41,47000 € | 414,70 € |
| 25 | 37,69160 € | 942,29 € |
| 50 | 36,41100 € | 1 820,55 € |
| Unit Price without VAT: | 52,87000 € |
|---|---|
| Unit Price with VAT: | 63,44400 € |

