
C3R303016SC | |
|---|---|
DigiKey Part Number | C3R303016SC-ND |
Manufacturer | |
Manufacturer Product Number | C3R303016SC |
Description | BOX STEEL GRAY 30"L X 30"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 30.000" L x 30.000" W (762.00mm x 762.00mm) X 16.000" (406.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | C3R303016SC Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Features Handle, Knockouts, Lockable, Wall Mount |
Part Status Active | Ratings |
Container Type Box | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Size / Dimension 30.000" L x 30.000" W (762.00mm x 762.00mm) | Weight 127 lbs (57.6 kg) |
Height 16.000" (406.40mm) | Base Product Number |
Area (L x W) 900in² (5806cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,62000 € | 456,62 € |
| Unit Price without VAT: | 456,62000 € |
|---|---|
| Unit Price with VAT: | 547,94400 € |

