C2TF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2T2436F10BK1

DigiKey Part Number
C2T2436F10BK1-ND
Manufacturer
Manufacturer Product Number
C2T2436F10BK1
Description
RACK TOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rack Fan Tray, AC, 1 Fan, 550 CFM 28.25" L x 25.00" W x 4.08" H (717.6mm x 635.0mm x 103.6mm)
Datasheet
 Datasheet
EDA/CAD Models
C2T2436F10BK1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Fan Tray
Voltage - Input
115VAC
Specifications
Fan Tray, AC, 1 Fan, 550 CFM
Size / Dimension
28.25" L x 25.00" W x 4.08" H (717.6mm x 635.0mm x 103.6mm)
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1249,41000 €249,41 €
5224,10000 €1 120,50 €
Manufacturers Standard Package
Unit Price without VAT:249,41000 €
Unit Price with VAT:299,29200 €