Similar

C2T2431VFCG1 | |
|---|---|
DigiKey Part Number | C2T2431VFCG1-ND |
Manufacturer | |
Manufacturer Product Number | C2T2431VFCG1 |
Description | PANEL 25X23.750X0.070" BEI/GRY |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Top 25.000" L x 23.750" W x 0.070" H (635.00mm x 603.25mm x 1.78mm) Beige, Gray |
Datasheet | Datasheet |
Category | Size / Dimension 25.000" L x 23.750" W x 0.070" H (635.00mm x 603.25mm x 1.78mm) |
Manufacturer Hammond Manufacturing | Color Beige, Gray |
Series | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products 24" Panel Width Racks |
Part Status Obsolete | Ventilation Vented |
Type Panel, Top | Shipping Info Shipped from DigiKey |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2T2431VFBK1 | Hammond Manufacturing | 0 | C2T2431VFBK1-ND | 93,31000 € | Similar |


